| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-1200 |
| Series: | 207129 - Mini-Fit TPA2 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mini-Fit TPA2 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002181200 |
| SKU: | MOL200218-1200 |
200218-1200
Specifications
Detailed Description
Effortlessly crimp Mini-Fit TPA2 Male and Female terminals with precision using this hand tool, designed for 24 AWG wires. Featuring large and small insulation grips, it ensures a secure and professional connection every time. Perfect for manual crimping tasks, this tool is a must-have for connector assembly and maintenance projects. Stay compliant with RoHS regulations and elevate your crimping experience with this essential tool in your kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-65-0816 | KK 254 Crimp Terminal 6459, 30-22 AWG, Bag, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |


