| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-2600 |
| Series: | 207129 - CTX-J 100 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | CTX-J 100 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002182600 |
| SKU: | MOL200218-2600 |
200218-2600
| Heilind Number: | MOL200218-2600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-2600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for CTX-J 100 Receptacle Terminal, 0.50mm², 0.75mm² and 1.25mm² Wires
More >>Specifications
Detailed Description
Effortlessly achieve precise crimps with our Hand Crimp Tool designed for CTX-J 100 Receptacle Terminal applications. Specially crafted for use with 0.50mm², 0.75mm², and 1.25mm² wires, this tool ensures optimal performance and reliability. Its manual operation offers control and flexibility, making it an essential aid for professionals in the field. With RoHS compliance and durable construction, it guarantees both quality and environmental responsibility. Upgrade your crimping process with this indispensable tool, perfect for connectors, tools, and crimping tasks in various industries.

