| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-3100 |
| Series: | 207129 - GWconnect |
| Tool Type: | Ferrule Crimp Tool |
| Product Name: | GWconnect |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002183100 |
| SKU: | MOL200218-3100 |
200218-3100
| Heilind Number: | MOL200218-3100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-3100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for Wire Ferrules 10.00-25.00mm² (8-4 AWG), Rectangular Profile
More >>Specifications
Detailed Description
Effortlessly crimp wire ferrules ranging from 10.00 to 25.00mm² (8-4 AWG) with our Hand Crimp Tool. Designed for precision and ease of use, this tool is a must-have for any professional electrician or DIY enthusiast. Its Rectangular Profile ensures a secure and durable crimp every time, meeting the highest standards of quality and performance. Say goodbye to manual crimping and streamline your workflow with this essential tool in your arsenal.

