| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-3800 |
| Series: | 207129 - Pico-SPOX |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Pico-SPOX |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002183800 |
| SKU: | MOL200218-3800 |
200218-3800
| Heilind Number: | MOL200218-3800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-3800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool for 1.50mm (.059") Pico-SPOX Crimp Terminal, Female, 26-30 AWG, UL1061 and UL1571
More >>Specifications
Detailed Description
Easily achieve precise crimps with our Hand Crimp Tool designed for 1.50mm (.059") Pico-SPOX Crimp Terminals. Perfect for Female connectors in the 26-30 AWG range, this tool ensures secure and reliable connections every time. UL1061 and UL1571 compliant, it meets stringent industry standards for quality and performance. Simplify your crimping process with this essential tool, a must-have for any professional or DIY enthusiast working with connectors.

