| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-5000 |
| Series: | 207129 - GWconnect |
| Tool Type: | Hand Crimp Tool |
| Product Name: | GWconnect |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 2002185000 |
| SKU: | MOL200218-5000 |
200218-5000
| Heilind Number: | MOL200218-5000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-5000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Hand Crimp Tool with Front and Side Entry for Wire Ferrules, 0.14-10mm²,8-26 AWG
More >>Specifications
Detailed Description
Crimp wires effortlessly with our Hand Crimp Tool, featuring convenient front and side entry for wire ferrules. Compatible with a wide range of wire sizes, from 0.14mm² to 10mm² (8-26 AWG), this tool is a versatile addition to any workspace. Its automatic and semi-automatic operation ensures efficient crimping with precision every time. Perfect for professionals and DIY enthusiasts alike, the GWconnect Hand Crimp Tool is a must-have for any project requiring secure and reliable wire connections. Compliant with RoHS regulations, you can trust in its quality and performance. Elevate your crimping experience with this essential tool.

