| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-8700 |
| Part Aliases: | 2002188700 |
| SKU: | MOL200218-8700 |
200218-8700
| Heilind Number: | MOL200218-8700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200218-8700 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Hand Crimp Tool for 10.00mm Pitch Mini-Fit Sr. Crimp Terminals, 8 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |


