| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200241-1114 |
| Color: | Black |
| Series: | 200241 - Mega-Fit |
| Amperage: | 23.5 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.23 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2002411114 |
| SKU: | MOL200241-1114 |
200241-1114
Specifications
Detailed Description
Enhance your connectivity with the MEGA-FIT V/T Top Latch Assembly, designed for top-notch performance in power applications. This black connector features four high conductivity copper contacts, ensuring reliable power transmission at an amperage of 23.5 A and voltage rating of 600 V AC/DC. With through hole termination and a pitch of 5.7 mm, it offers secure PCB mounting. Its liquid crystal polymer construction and wide operating temperature range of -40 to 120 °C make it suitable for diverse environments. The robust design includes PCB retention and polarization features for easy and secure installation. RoHS compliant and glow wire capable, this Mega-Fit connector guarantees both safety and performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||

