200241-1116

Heilind Number:MOL200241-1116
Manufacturer:Molex
Manufacturer Number:200241-1116
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MEGA-FIT V/T TOP LATCH ASSY T N 6CKT BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200241-1116
Color:Black
Series:200241 - Mega-Fit
Amperage:23.5 A
Connector Type:Mega-Fit
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:High Conductivity Copper
Pitch:5.7 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.23 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 120 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:6
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm, 2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mega-Fit
Part Aliases:2002411116
SKU:MOL200241-1116

Detailed Description

Discover the MEGA-FIT V/T TOP LATCH ASSEMBLY, a vital component in the Mega-Fit series for seamless connectivity. Featuring a sleek black design, this connector boasts high performance with an amperage of 23.5A and 600V AC/DC voltage. Its six contacts, made of high conductivity copper, ensure reliable signal transmission. With a through-hole termination method and vertical orientation, it offers easy installation on PCBs. Constructed with durable materials like Liquid Crystal Polymer, it operates efficiently in a wide temperature range. The Matte Tin plating guarantees excellent conductivity, while its polarized design enhances secure mating. Ideal for wire-to-board connections, this Mega-Fit assembly is RoHS compliant, making it a sustainable choice for your electronic projects.