| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200241-1123 |
| Color: | Black |
| Series: | 200241 - Mega-Fit |
| Amperage: | 23.5 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.23 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mega-Fit |
| Part Aliases: | 2002411123 |
| SKU: | MOL200241-1123 |
200241-1123
| Heilind Number: | MOL200241-1123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200241-1123 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power connections with the MEGAFIT V/T TOP LATCH ASSY 15 G 3CKT BLK. Designed for high-performance applications, this black connector boasts a compact yet robust construction, featuring three contacts with high-conductivity copper for reliable power transmission. With a vertical orientation and through-hole termination, it offers easy integration onto PCBs. Operating at a wide temperature range and rated for 600V AC/DC, it ensures durability in various environments. Gold plating on the contact mating area guarantees optimal conductivity, while its RoHS compliance underscores its environmental responsibility. Ideal for wire-to-board setups, this Mega-Fit connector is a versatile solution for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||

