200241-1127

Heilind Number:MOL200241-1127
Manufacturer:Molex
Manufacturer Number:200241-1127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mega-Fit Vertical Header, 5.70mm Pitch, Single Row, 7 Circuits, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Tray, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200241-1127
Color:Black
Series:200241 - Mega-Fit
Amperage:23.5 A
Connector Type:Mega-Fit
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:High Conductivity Copper
Pitch:5.7 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.23 mm
Operating Temperature Range:-40 - 105 °C, -40 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:7
Mating Cycles:200
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm, 2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
SKU:MOL200241-1127

Detailed Description

Elevate your connectivity with the MEGAFIT V/T TOP LATCH ASSY, a high-performance component designed for seamless integration in your electronic assemblies. Boasting a sleek Black finish, this assembly features 7 contact points for reliable power transmission at a maximum amperage of 23.5 A and voltage of 600 V AC/DC. Crafted with High Conductivity Copper contacts and Liquid Crystal Polymer material, it ensures optimal performance even in rugged environments, with an operating temperature range of -40 to 120 °C. Its through-hole termination method and vertical orientation offer easy installation, while gold plating on the mating area guarantees low contact resistance over 200 mating cycles. RoHS compliant and glow wire capable, this assembly is a versatile solution for various PCB applications, providing secure and efficient connectivity for your projects.