200241-1137

Heilind Number:MOL200241-1137
Manufacturer:Molex
Manufacturer Number:200241-1137
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MEGAFIT V/T TOP LATCH ASSY 30 G 7CKT BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200241-1137
Color:Black
Series:200241 - Mega-Fit
Amperage:23.5 A
Connector Type:Mega-Fit
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:High Conductivity Copper
Pitch:5.7 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.23 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Number of Contacts Loaded:7
Mating Cycles:200
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm, 2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mega-Fit
Part Aliases:2002411137
SKU:MOL200241-1137

Detailed Description

Elevate your electronic connections with the MEGAFIT V/T TOP LATCH ASSY 30 G 7CKT BLK. This sleek black connector, part of the Mega-Fit series, boasts top-notch performance with an amperage of 23.5 A and a voltage rating of 600 V AC/DC. Featuring seven high-conductivity copper contacts in a single row, it ensures efficient power transmission. Its through-hole termination method and liquid crystal polymer construction guarantee durability in diverse operating conditions, from -40 to 120 °C. With gold plating in the contact mating area and matte tin termination, it offers reliable conductivity. Designed for vertical orientation, with PCB retention and polarization, it ensures secure and precise installation. RoHS compliant and capable of 200 mating cycles, this Mega-Fit connector is a top choice for quality wire-to-board connections. Elevate your electronic connections with the MEGAFIT V/T TOP LATCH ASSY 30 G 7CKT BLK. This sleek black connector, part of the Mega-Fit series, boasts top-notch performance with an amperage of 23.5 A and a voltage rating of 600 V AC/DC. Featuring seven high-conductivity copper contacts in a single row, it ensures efficient power transmission. Its through-hole termination method and liquid crystal polymer construction guarantee durability in diverse operating conditions, from -40 to 120 °C. With gold plating in the contact mating area and matte tin termination, it offers reliable conductivity. Designed for vertical orientation, with PCB retention and polarization, it ensures secure and precise installation. RoHS compliant and capable of 200 mating cycles, this Mega-Fit connector is a top choice for quality wire-to-board connections.