| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200241-1237 |
| Color: | Black |
| Series: | 200241 - Mega-Fit |
| Amperage: | 23.5 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mega-Fit |
| Part Aliases: | 2002411237 |
| SKU: | MOL200241-1237 |
200241-1237
| Heilind Number: | MOL200241-1237 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200241-1237 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with the MEGAFIT R/A TOP LATCH ASSY, a high-performance component designed for seamless integration in your devices. Featuring a sleek black finish, this top latch assembly boasts a robust construction and a 7-contact design, ensuring reliable power and data transmission. With a contact material of High Conductivity Copper and gold plating in the mating area, it offers superior conductivity and durability. Its right-angle orientation and through-hole termination method make it easy to install on PCBs, while its liquid crystal polymer construction guarantees resilience in extreme operating conditions. RoHS compliant and glow-wire capable, this Mega-Fit assembly is a dependable choice for demanding applications.

