| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1102 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071202 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771102 |
| SKU: | MOL200277-1102 |
200277-1102
Specifications
Detailed Description
Enhance your connectivity with our Nano-Fit Plug Housing, designed for seamless integration in power applications. Featuring a TPA Capable design and a single row configuration with two circuits, this housing ensures reliable and secure connections. Crafted from durable black nylon, it is both robust and aesthetically pleasing. Glow-Wire Capable and operating within a wide temperature range, from -40 to 105°C, it guarantees performance in diverse environments. With its polarized mating and keying features, compatibility is assured. Part of our Nano-Fit series, this plug mates perfectly with our Nano-Fit Receptacle Housing, offering a complete solution for your connectivity needs. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Elevate your connector system with the Nano-Fit Plug Housing, the ideal choice for your power connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() |


