| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1104 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071204 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771104 |
| SKU: | MOL200277-1104 |
200277-1104
Specifications
Detailed Description
Easily power and connect your devices with our Nano-Fit Plug Housing. Designed with TPA capability for added security, this single-row connector features four circuits with a 2.5mm pitch. Its durable nylon construction in sleek black ensures reliability, while glow-wire capability provides enhanced safety. Operating in a wide temperature range, from -40 to 105°C, it's suitable for various environments. With keying and polarization features, mating is effortless and secure. RoHS compliant, this Nano-Fit connector is a dependable choice for your wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 105300-1300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-2216 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Molex 51198-0300 | 2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 3 Circuits, Natural | ![]() |
| Molex 87568-4093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 40 Circuits, 0.38 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() | |
| Molex 62GB50T1006SE714 | ![]() |


