| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1105 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071205 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771105 |
| SKU: | MOL200277-1105 |
200277-1105
Specifications
Detailed Description
Elevate your power connections with our Nano-Fit Plug Housing, designed for seamless integration in any setup. Engineered with TPA capability and a robust 2.50mm pitch, this single-row housing ensures secure contact with five circuits. Crafted from durable black nylon material, it not only offers reliable performance but also meets glow-wire safety standards. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. Featuring keying for easy identification and polarization for accurate mating, it guarantees a perfect fit every time. Compliant with RoHS regulations, our Nano-Fit Plug Housing is a premium choice for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() |


