| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1108 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071208 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771108 |
| SKU: | MOL200277-1108 |
200277-1108
Specifications
Detailed Description
Enhance your power connections with our Nano-Fit Plug Housing, designed for optimal performance in compact environments. With a TPA Capable feature for added security, this single-row connector boasts 8 circuits, ensuring reliable power transmission. Crafted from durable black nylon material, it offers Glow-Wire Capable functionality for enhanced safety. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its polarized design and keying feature guarantee a secure and accurate connection. Complementing our Nano-Fit Receptacle Housing, it forms a robust Wire to Wire connector system. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with our Nano-Fit Plug Housing for unparalleled performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200277-1107 | Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 7 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 201447-1200 | Nano-Fit Crimp Terminal, Male, 0.38µm Gold (Au) Plating, 24-26 AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() |


