| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1203 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071203 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771203 |
| SKU: | MOL200277-1203 |
200277-1203
Specifications
Detailed Description
Easily secure and power your connections with this Nano-Fit Plug Housing. Designed for TPA capability, it ensures a reliable fit with a 2.50mm pitch and single row configuration. With a sleek black finish, it's perfect for panel mounting, offering glow-wire capability for added safety. Made of durable nylon, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications. Featuring three circuits, it provides ample power distribution while its polarized design guarantees proper mating orientation. RoHS compliant and lockable to mating parts, this housing is a versatile and dependable choice for wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() | |
| Molex 201447-2800 | ![]() |


