| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-1205 |
| Color: | Black |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053071205 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002771205 |
| SKU: | MOL200277-1205 |
200277-1205
Specifications
Detailed Description
Elevate your power connections with our Nano-Fit Plug Housing. Featuring TPA (Terminal Position Assurance) capability, this single-row connector ensures secure contact with 5 circuits at a 2.50mm pitch. Crafted from durable black nylon, it's panel-mountable and glow-wire capable, with an operating temperature range of -40 to 105 °C. Engineered for power applications, this connector is polarized for proper mating and lockable for added security. Compliant with RoHS standards, it's a reliable choice for your wire-to-wire connections. Partner with our Nano-Fit Receptacle Housing for a complete and seamless solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() | |
| Molex 201447-2800 | ![]() |


