| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-2104 |
| Color: | Natural |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002772104 |
| SKU: | MOL200277-2104 |
200277-2104
Specifications
Detailed Description
Enhance your power connections with our Nano-Fit Plug Housing, featuring TPA capability for secure contact retention. With a 2.50mm pitch and single-row design, it effortlessly accommodates 4 circuits. Crafted from durable nylon in a natural hue, it's not only reliable but also Glow-Wire Capable. Operating seamlessly in temperatures ranging from -40 to 105°C, with a polarized mating feature for added safety. This essential connector is perfect for wire-to-wire applications, ensuring a secure and efficient connection every time. Trust in the Nano-Fit for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() | |
| Molex 201447-2800 | ![]() |


