| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200277-2202 |
| Color: | Natural |
| Series: | 200277 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2002772202 |
| SKU: | MOL200277-2202 |
200277-2202
Specifications
Detailed Description
Enhance your power connectivity with our Nano-Fit Plug Housing, featuring TPA capability for secure connections. This single-row housing, with 2 circuits, is designed for efficient panel mounting. Crafted from durable nylon in a natural hue, it ensures reliable performance even in demanding environments. Operating temperatures ranging from -40 to 105°C, or -40 to 115°C for enhanced thermal resilience. Glow-wire capable and polarized to mate, it offers added safety and ease of use. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice. Upgrade your power panel setups with the Nano-Fit Plug Housing for dependable and efficient power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172953-2401 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 24 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() |


