| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200316-1102 |
| Color: | Black |
| Series: | 200316 - Micro Power Distribution Box |
| Amperage: | 30 A |
| Connector Type: | Micro Power Distribution Box |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 3.5 mm |
| Material: | PBT |
| Orientation: | Vertical |
| Keying: | Yes |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 200316-1102 2003161102 200316 |
| SKU: | MOL200316-1102 |
200316-1102
| Heilind Number: | MOL200316-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200316-1102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro Power Distribution Box, 1 Relay, 1 Slow Blow Fuse, Supporting Electronics
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

