| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200485-0320 |
| Series: | 200485 |
| Product Name: | Easy-On |
| Part Aliases: | 2004850320 |
| SKU: | MOL200485-0320 |
200485-0320
| Heilind Number: | MOL200485-0320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200485-0320 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 125°C Operating Temperature, 20 Circuits, Gold (Au) Plating, with Ground Terminal

