| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200488-0002 |
| Color: | Black |
| Series: | 200488 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | EU-01109 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2004880002 |
| SKU: | MOL200488-0002 |
200488-0002
| Heilind Number: | MOL200488-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200488-0002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 2 Circuits
More >>Specifications
Detailed Description
Enhance your power circuit connections with this Mini-Fit TPA2 Plug Housing. Designed for durability and safety, this housing features a 4.20mm pitch, single-row configuration, and is UL 94V-0 rated with low-halogen content. Its panel mount design ensures secure installation, while the polarized mating feature guarantees proper alignment. With two circuits, this housing is ideal for wire-to-wire or wire-to-board applications. Crafted from high-quality nylon, it can withstand operating temperatures ranging from -40 to 105 °C. RoHS compliant and approved by UL, this housing is a reliable choice for your connectivity needs.

