| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200488-1002 |
| Color: | Black |
| Series: | 200488 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:200453 < |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 2004881002 |
| SKU: | MOL200488-1002 |
200488-1002
| Heilind Number: | MOL200488-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200488-1002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 2 Circuits
More >>Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit TPA2 Plug Housing, meticulously designed for optimal performance. Featuring a 4.20mm pitch and a single-row configuration, this housing ensures seamless integration in various setups. Crafted from UL 94V-0 rated, low-halogen nylon, it guarantees safety and reliability in operation. With panel mounting capabilities and polarized mating, installation is efficient and secure. Suitable for both wire-to-wire and wire-to-board connections, this housing is versatile in its applications. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your power circuitry with the Mini-Fit TPA2 Plug Housing, a vital component in the realm of connectors.

