200488-1003

Heilind Number:MOL200488-1003
Manufacturer:Molex
Manufacturer Number:200488-1003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200488-1003
Color:Black
Series:200488 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Mates With:br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:200453 <
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit TPA2
Material Flammability Standard:94V-2
Part Aliases:2004881003
SKU:MOL200488-1003

Detailed Description

Easily connect power circuits with our Mini-Fit TPA2 Plug Housing. Designed for efficient panel mounting, this single-row housing features a 4.20mm pitch and three contact points. Constructed with UL 94V-0 compliant, low-halogen nylon material, it ensures safety and reliability. The polarized design and locking feature guarantee secure mating with compatible Mini-Fit Jr. Receptacles. Suitable for wire-to-wire or wire-to-board applications, this housing is a versatile solution for power connectivity. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connector system with the Mini-Fit TPA2 Plug Housing.