200488-1105

Heilind Number:MOL200488-1105
Manufacturer:Molex
Manufacturer Number:200488-1105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, Panel Mount, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200488-1105
Color:Black
Series:200488 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Number of Contacts:5
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Mates With:br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:200453 <
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004881105
SKU:MOL200488-1105

Detailed Description

Enhance your power circuitry with our Mini-Fit TPA2 Plug Housing, a compact and durable solution for your connectivity needs. This single-row housing, constructed of UL 94V-2 compliant nylon, ensures both safety and performance. With a 4.20mm pitch, it offers precise connections, ideal for wire to wire or wire to board applications. The panel-mount feature provides easy installation, while the polarized design guarantees a secure fit. Glow-wire capable and meeting stringent UL agency certification standards, this housing is suitable for a variety of environments. With five circuits and compatibility with Mini-Fit Jr. Receptacles, it offers versatility in application. Trust in the Mini-Fit TPA2 for reliable and efficient power connectivity.