| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0121 |
| Color: | Black |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010121 |
| SKU: | MOL200501-0121 |
200501-0121
| Heilind Number: | MOL200501-0121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0121 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the stAK50 ASSY VHDR SOLDER 12CKT KEY1 in sleek black. This vertical header assembly features 12 copper alloy contacts in 4 rows, suitable for signal applications with a 12A/30A amperage and 500V DC voltage. With through-hole termination and a pitch of 2mm/3.5mm, it offers secure PCB mounting. Designed for durability, it operates in a wide temperature range of -40 to 85°C, making it ideal for various environments. RoHS compliant and featuring polarized and shrouded options, this connector ensures reliable performance in wire-to-board applications. Experience easy installation and efficient signal transmission with this stAK50h series component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

