| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0122 |
| Color: | Green |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010122 |
| SKU: | MOL200501-0122 |
200501-0122
Specifications
Detailed Description
Enhance signal connectivity with our STAK50 ASSY VHDR SOLDER 12CKT KEY2 in a vibrant green hue. This high-performance component features 12 contacts spread across 4 rows, ensuring efficient data transmission. Crafted with durable copper alloy and plated with tin over nickel, it guarantees reliable conductivity. Its through-hole termination method and vertical orientation make installation a breeze, while its keying mechanism ensures proper alignment. Operating at temperatures ranging from -40 to 85°C and with a maximum voltage of 500 V DC, it's suitable for a wide range of applications. RoHS compliant and stackable, this connector is a versatile and eco-friendly choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

