| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0123 |
| Color: | Purple |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010123 |
| SKU: | MOL200501-0123 |
200501-0123
| Heilind Number: | MOL200501-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0123 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our STAK50 ASSY VHDR SOLDER 12CKT Key 3 in vibrant purple. Featuring 12 contacts in 4 rows, this vertical connector offers a secure and efficient Through Hole termination method. With a durable Copper Alloy construction and tin over nickel plating, it ensures reliable performance in signal applications. Operating at voltages up to 500V DC and amperages of 12A or 30A, it's suitable for various electronic setups. Its 2mm pitch, keying system, and PCB locator facilitate easy installation. RoHS compliant and designed for -40 to 85°C operating temperatures, it guarantees both quality and durability. Ideal for Wire to Board connections, this connector is stackable, surface mount compatible, and shrouded for added protection, making it a versatile component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

