| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0271 |
| Color: | Black |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 27 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 27 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010271 |
| SKU: | MOL200501-0271 |
200501-0271
| Heilind Number: | MOL200501-0271 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0271 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and solder the STAK50 ASSY VHDR connector for seamless signal transmission. With 27 contacts arranged in five rows, this vertical header connector offers reliable performance in various PCB applications. Featuring a durable copper alloy construction with tin over nickel plating, it ensures efficient power delivery at up to 500 V DC. The 2 mm or 3.5 mm pitch and through-hole termination method make installation straightforward, while polarization and keying mechanisms guarantee proper mating. Operating in a wide temperature range from -40 to 85 °C, this black connector is ideal for demanding environments. RoHS compliant and with a stackable design, it provides a versatile solution for wire-to-board connections. Trust in its quality for up to 10 mating cycles, with PCB locator and retention features for added stability. Perfect for use in various industries, this STAK50 VHDR solder connector is your go-to choice for seamless connectivity.

