| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0272 |
| Color: | Green |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 27 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 27 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010272 |
| SKU: | MOL200501-0272 |
200501-0272
| Heilind Number: | MOL200501-0272 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0272 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and solder the STAK50 ASSY VHDR with 27CKT, featuring a durable green housing. Part of the 200501 series, this vertical header connector is designed for stAK50h applications. With a contact pitch of 2mm and 3.5mm, it offers reliable connectivity for signal circuits. Made of copper alloy with tin over nickel plating, it ensures efficient power transmission at 5A and 12A, with a voltage rating of 500V DC. Suitable for through-hole termination on PCBs with a thickness of 1.6mm, this connector is polarized for secure mating and features a mating cycle of 10. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, it guarantees performance and durability in various environments. Ideal for wire-to-board connections, it is stackable, shrouded, and compatible with surface mount technology, offering versatility in electronic applications.

