| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0273 |
| Color: | Blue |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 27 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 27 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010273 |
| SKU: | MOL200501-0273 |
200501-0273
| Heilind Number: | MOL200501-0273 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0273 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your STAK50 VHDR SOLDER connectors with our STAK50h ASSY VHDR SOLDER 27CKT. Designed for efficient signal transmission, this blue connector features 27 contacts in 5 rows, suitable for through-hole termination. With a contact material of copper alloy, it ensures reliable conductivity, while its tin over nickel plating enhances durability. Operating at temperatures ranging from -40 to 85°C and with a voltage rating of 500V DC, it's ideal for various applications. RoHS compliant and featuring keying, polarization, and PCB retention features, it guarantees secure and efficient connectivity. Its stackable and surface-mount compatible design offers versatility, making it a must-have in any PCB assembly project.

