200501-0281

Heilind Number:MOL200501-0281
Manufacturer:Molex
Manufacturer Number:200501-0281
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

stAK50h Vertical Hybrid Header, 28 Circuits, Key 1, Dark Gray, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200501-0281
Color:Gray (Dark)
Series:200501 - stAK50h
Amperage:12 A, 5 A
Connector Type:stAK50h
Number of Contacts:28
Number of Rows:5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 3.5 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:28
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2 mm, 3.5 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2005010281
SKU:MOL200501-0281

Detailed Description

Easily assemble your STAK50 VHDR SOLDER 28CKT connector with this STAK50 ASSY VHDR SOLDER. The dark gray housing is designed for vertical orientation, with through-hole termination for secure attachment. With a contact pitch of 2mm and 3.5mm, it offers reliable signal transmission for a wide range of applications. Rated for 5A and 12A, and 500V DC, this connector meets high-performance standards. Featuring polarized and keying features, along with PCB locator and retention, it ensures proper alignment and stability. RoHS compliant and with tin over nickel plating, it's both environmentally friendly and durable. Perfect for wire-to-board connections, this connector is ideal for industrial and electronic setups.