200501-0282

Heilind Number:MOL200501-0282
Manufacturer:Molex
Manufacturer Number:200501-0282
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STAK50 ASSY VHDR SOLDER 28CKT STAK50 VHDR SOLDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200501-0282
Color:Green
Series:200501 - stAK50h
Amperage:12 A, 5 A
Connector Type:stAK50h
Number of Contacts:28
Number of Rows:5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 3.5 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:28
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2 mm, 3.5 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2005010282
SKU:MOL200501-0282

Detailed Description

Enhance your PCB connectivity with our STAK50 ASSY VHDR SOLDER 28CKT, designed for seamless integration in electronic assemblies. This vertical header boasts 28 contacts arranged in 5 rows, offering high-density signal transmission. With a robust copper alloy construction and tin over nickel plating, it ensures reliable performance even in demanding environments. The through-hole termination method provides secure attachment to the PCB, while the 2mm pitch and 500V DC voltage rating cater to diverse application requirements. Featuring keying, polarization, and PCB retention features, it facilitates easy and error-free mating. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile solution for your connectivity needs.