200501-0322

Heilind Number:MOL200501-0322
Manufacturer:Molex
Manufacturer Number:200501-0322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

stAK50h Vertical Hybrid Header, 32 Circuits, Key 2, Blue, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200501-0322
Color:Blue
Series:200501 - stAK50h
Amperage:12 A, 5 A
Connector Type:stAK50h
Number of Contacts:32
Number of Rows:5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 3.5 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:32
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2 mm, 3.5 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2005010322
SKU:MOL200501-0322

Detailed Description

Elevate your assembly with the STAK50 ASSY VHDR SOLDER 32CKT Key 2, featuring a striking blue accent. This essential component, part of the stAK50h series, boasts 32 contacts across 5 rows, ensuring robust connectivity. With a current rating of 5A or 12A and a voltage capacity of 500V DC, it's designed for reliable performance. The through-hole termination method, copper alloy contacts, and SPS material guarantee durability, even in demanding environments. Offering vertical orientation, keying for error-free installation, and compatibility with a 1.6mm PCB, this connector is versatile and easy to integrate. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, it meets stringent quality standards. Trust in its signal integrity and secure PCB retention, making it ideal for various circuit applications. Whether for industrial machinery or consumer electronics, this component ensures seamless connectivity in every use case.