| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0323 |
| Color: | Gray (Dark) |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 32 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010323 |
| SKU: | MOL200501-0323 |
200501-0323
| Heilind Number: | MOL200501-0323 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0323 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STAK50 ASSY VHDR SOLDER 32CKT Connector, designed for high-performance signal transmission. Featuring a sleek dark gray finish, this connector boasts 32 contacts arranged in 5 rows, ensuring efficient power delivery with amperages of 5A and 12A. Its through-hole termination method and durable copper alloy contacts guarantee reliable conductivity, while the vertical orientation and keying mechanism offer easy installation. With a voltage rating of 500V DC and RoHS compliance, this connector is ideal for various PCB applications. Its stackable and surface-mount compatible design further enhances versatility, making it a must-have component for your electronic projects.

