| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200501-0324 |
| Color: | Purple |
| Series: | 200501 - stAK50h |
| Amperage: | 12 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 32 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005010324 |
| SKU: | MOL200501-0324 |
200501-0324
| Heilind Number: | MOL200501-0324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200501-0324 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and solder the STAK50 ASSY VHDR with Vertical Header and 32 Contacts, featuring a key 4 in a vibrant purple hue. Part of the stAK50h series, this connector is designed for high-performance applications, with a durable Copper Alloy contact material and a maximum voltage rating of 500 V DC. Ideal for signal transmission, it offers 5 A and 12 A amperage options, along with 32 contacts in 5 rows. With through-hole termination and a pitch of 2mm or 3.5mm, it ensures secure PCB attachment. Operating reliably in temperatures ranging from -40 to 85°C, this connector complies with RoHS standards, making it a reliable choice for various electronic systems.

