| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200502-0123 |
| Color: | Purple |
| Series: | 200502 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 4 mm, 5.2 mm, 7.2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tube |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm, 4 mm, 5.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005020123 |
| SKU: | MOL200502-0123 |
200502-0123
| Heilind Number: | MOL200502-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200502-0123 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the stAK50h Right-Angle Hybrid Header, a versatile connectivity solution for your electronic projects. With 12 circuits and Key 3 in a vibrant Purple hue, this header offers reliable performance. Suitable for signal and power applications, it features Through Hole termination and Copper Alloy contacts for durability. The 2 mm, 4 mm, 5.2 mm, and 7.2 mm pitch options cater to various design requirements, with a 500 V DC voltage rating ensuring safety. Designed for easy assembly, it is stackable, surface mount compatible, and features PCB locator and retention for secure installation. RoHS compliant, this header is a dependable choice for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

