| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200502-0251 |
| Color: | Green |
| Series: | 200502 - stAK50h |
| Amperage: | 30 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 25 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 3.5 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005020251 |
| SKU: | MOL200502-0251 |
200502-0251
| Heilind Number: | MOL200502-0251 |
| Manufacturer: | Molex |
| Manufacturer Number: | 200502-0251 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your electronic connections with our STAK50 RAHDR SOLDER component. This green connector boasts 25 contacts in 5 rows, ideal for secure signal transmission. With a durable copper alloy construction and tin over nickel plating, it ensures reliable performance even in demanding environments. The right-angle orientation and keying feature offer convenient installation, while the through-hole termination method guarantees a stable connection on your PCB. Operating at temperatures ranging from -40 to 85°C, it's suitable for a wide range of applications. RoHS compliant and featuring a stackable, shrouded design, this connector is a versatile and dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

