200502-0274

Heilind Number:MOL200502-0274
Manufacturer:Molex
Manufacturer Number:200502-0274
Datasheet:Drawing
ECAD Model:
3D Model

Description:

stAK50h Right-Angle Hybrid Header, 27 Circuits, Key 4, Purple, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200502-0274
Color:Purple
Series:200502 - stAK50h
Amperage:12 A, 5 A
Connector Type:stAK50h
Number of Contacts:27
Number of Rows:5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 4 mm
Voltage:500 V DC
Material:SPS
Orientation:Right Angle
Keying:Yes
Packaging:Tube
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:27
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2 mm, 4 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2005020274
SKU:MOL200502-0274

Detailed Description

Introducing the stAK50h Right-Angle Hybrid Header, a versatile component designed for high-performance connectivity. With 27 circuits and Key 4 in a vibrant purple hue, this header offers reliable signal and power transmission in a range of applications. Featuring through-hole termination and copper alloy contacts plated with tin, it ensures secure and durable connections. With a pitch of 2mm and 4mm, it can accommodate various PCB layouts, while its 500V DC voltage rating guarantees safe operation. The SPS material construction, along with right-angle orientation and keying, enhances ease of use and installation. This header, suitable for wire-to-board connections, is RoHS compliant, underlining its commitment to environmental responsibility. Whether in industrial or consumer electronics, trust the stAK50h for efficient and dependable performance.