200502-0284

Heilind Number:MOL200502-0284
Manufacturer:Molex
Manufacturer Number:200502-0284
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

stAK50h Right-Angle Hybrid Header, 28 Circuits, Key 4, Black, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200502-0284
Color:Black
Series:200502 - stAK50h
Amperage:12 A, 5 A
Connector Type:stAK50h
Number of Contacts:28
Number of Rows:5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 4 mm
Voltage:500 V DC
Material:SPS
Orientation:Right Angle
Keying:Yes
Packaging:Tube
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:28
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2 mm, 4 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2005020284
SKU:MOL200502-0284

Detailed Description

Introducing the stAK50h Right-Angle Hybrid Header, a versatile connectivity solution for your PCB needs. With 28 circuits, key 4, and a sleek black design, this header offers efficient signal and power transmission. Featuring through-hole termination, copper alloy contacts, and a pitch of 2 mm, it ensures reliable performance in any application. Rated for 5A/12A and 500V DC, it's suitable for a wide range of power requirements. Its right-angle orientation and keying mechanism provide secure mating, while its tube packaging and PCB locator add convenience during assembly. RoHS compliant and featuring tin plating, it meets industry standards for environmental responsibility and performance. Ideal for wire-to-board connections, it's a must-have component for your electronic projects.