| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200505-2004 |
| Color: | Blue, Green |
| Series: | 200505 - stAK50h |
| Amperage: | 12 A, 30 A, 5 A |
| Connector Type: | stAK50h |
| Number of Contacts: | 44 |
| Number of Rows: | 4, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 4 mm, 5.2 mm, 7.2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Vertical |
| Keying: | Yes |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm, 4 mm, 5.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2005052004 |
| SKU: | MOL200505-2004 |
200505-2004
Specifications
Detailed Description
Elevate your PCB connectivity with our stAK50h 2 Bay Vertical Hybrid Header. This versatile component features 44 circuits, with Bay A housing a 32-circuit header in Key 2 Blue, and Bay B accommodating a 12-circuit header in Key 2 Green. Designed for signal and power applications, it offers amperage options of 5A, 12A, and 30A, ensuring robust performance. With through-hole termination and copper alloy contacts, it guarantees reliable conductivity. The vertical orientation, along with keying and polarization features, streamlines installation and enhances system integrity. RoHS compliant and boasting a 500V DC voltage rating, this header is not only efficient but also environmentally conscious. Explore its stackable and surface-mount compatible design, perfect for various industrial and electronic projects. Elevate your connectivity game with this high-quality PCB header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512468 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd Source to current Metal alloy C7025. | Download | |||

