| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200528-0040 |
| Color: | Beige |
| Series: | 200528 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | 1 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 2005280040 |
| SKU: | MOL200528-0040 |
200528-0040
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On Right Angle FFC/FPC Connector, featuring a sleek Beige housing crafted from durable Liquid Crystal Polymer. With a high-quality Phosphor Bronze contact material plated in Gold over Nickel, this connector ensures reliable performance in a wide temperature range from -40°C to 105°C. Its compact design, with 4 contacts in a single row and a 1mm pitch, offers efficient PCB mounting, complete with retention and polarization features for secure assembly. Ideal for various applications, this RoHS-compliant connector guarantees 20 mating cycles and a voltage rating of 125V AC/DC, making it a versatile and dependable choice for your connectivity needs.

