200528-0041

Heilind Number:MOL200528-0041
Manufacturer:Molex
Manufacturer Number:200528-0041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 4 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0041
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:4
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:4
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280041
SKU:MOL200528-0041

Detailed Description

Introducing the Easy-On FFC/FPC Connector, a convenient solution for your connectivity needs. With a 1.00mm pitch and Right-Angle orientation, this connector from the FD19 Series offers seamless integration in your electronic setups. Featuring Bottom Contact design and 1.90mm height, it ensures efficient signal transmission. Boasting 4 circuits and operating at temperatures up to 150°C, it is both versatile and reliable. The Gold over Nickel plating guarantees enhanced conductivity and durability. Suitable for a variety of applications, this connector is a vital component for your projects.