200528-0051

Heilind Number:MOL200528-0051
Manufacturer:Molex
Manufacturer Number:200528-0051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 5 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0051
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:5
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:5
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280051
SKU:MOL200528-0051

Detailed Description

Experience seamless connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a convenient right-angle, bottom contact design, this connector boasts a 1.00mm pitch and accommodates 5 circuits with ease. Crafted with durable materials and plated with gold over nickel, it ensures reliable performance even in challenging environments. With a low profile of 1.90mm, it's ideal for space-constrained applications. Whether you're dealing with high temperatures or demanding mating cycles, this connector, compliant with RoHS standards, is ready to meet your connectivity needs with efficiency and precision.