200528-0071

Heilind Number:MOL200528-0071
Manufacturer:Molex
Manufacturer Number:200528-0071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 7 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0071
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:7
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:7
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280071
SKU:MOL200528-0071

Detailed Description

Enhance connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Featuring a 1.00mm pitch and right-angle, bottom contact design, this connector ensures secure and efficient performance. With seven circuits, it accommodates multiple connections with ease. Operating at temperatures up to 150°C, it's suitable for various environments. The gold over nickel plating guarantees durability and reliable conductivity. Crafted with high-quality materials like Liquid Crystal Polymer and copper alloy, it offers excellent performance. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.