200528-0081

Heilind Number:MOL200528-0081
Manufacturer:Molex
Manufacturer Number:200528-0081
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0081
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:8
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:8
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280081
SKU:MOL200528-0081

Detailed Description

Discover seamless connectivity with our Easy-On FFC/FPC Connector. Featuring a 1.00mm pitch and right-angle, bottom contact design, it ensures effortless integration in your electronic setups. With 8 circuits and 1A amperage, this connector offers reliable performance. Crafted with copper alloy contacts and gold over nickel plating, it guarantees efficient signal transmission. Its compact 1.90mm height and operating temperature of 150°C make it suitable for various applications. Whether you're designing for industrial machinery or consumer electronics, this connector, part of the FD19 Series, is a versatile solution. Embrace convenience and precision with this essential component for your projects.