200528-0101

Heilind Number:MOL200528-0101
Manufacturer:Molex
Manufacturer Number:200528-0101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 10 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0101
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:10
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:10
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280101
SKU:MOL200528-0101

Detailed Description

Introducing the Easy-On FFC/FPC Connector, designed for seamless connectivity in compact electronic devices. With a 1.00mm pitch and Right-Angle, Bottom Contact configuration, it offers easy installation and space-saving benefits. Featuring 10 circuits, it ensures efficient data transmission. Crafted with high-quality materials including Copper Alloy and Gold over Nickel Plating, it guarantees reliable performance even in demanding environments. With a low profile of 1.90mm, it's ideal for applications with height restrictions. Operating at temperatures up to 150°C, it's suitable for a wide range of industrial settings. Perfect for FFC - FPC Connectors and Cable Jumpers, Micro-Solutions, this connector is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your devices with the Easy-On FFC/FPC Connector and experience seamless connectivity like never before.