200528-0111

Heilind Number:MOL200528-0111
Manufacturer:Molex
Manufacturer Number:200528-0111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 11 Circuits, 150°C Operating Temperature, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0111
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:11
Number of Rows:1
Contact Material:Copper Alloy
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:11
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280111
SKU:MOL200528-0111

Detailed Description

Easily connect with our 1.00mm Pitch FD19 Series Right-Angle FFC/FPC Connector. With 11 circuits and a bottom contact design, it offers seamless integration for your electronic projects. Operating at temperatures up to 150°C, it ensures reliable performance. The gold over nickel plating provides durability and conductivity. Made of liquid crystal polymer, this connector is both lightweight and robust. Perfect for surface mount applications, it's a must-have component for your connectivity needs.