200528-0130

Heilind Number:MOL200528-0130
Manufacturer:Molex
Manufacturer Number:200528-0130
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 13 Circuits, Gold over Nickel Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200528-0130
Color:Beige
Series:200528, FD19
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:13
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:125 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:13
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:2005280130
SKU:MOL200528-0130

Detailed Description

Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity with a 1.00mm pitch. Part of the FD19 Series, this right-angle connector features bottom contact placement and a low profile of 1.90mm. With 13 circuits for versatile usage, it boasts durable construction with phosphor bronze contacts and gold over nickel plating. Ideal for space-saving applications, it ensures reliable performance with a current rating of 1A and voltage capacity of 125V AC/DC. The flip actuator design simplifies installation, while the gold-plated mating area guarantees secure connections over 20 mating cycles. RoHS compliant and crafted from high-quality materials like liquid crystal polymer, this connector is a dependable choice for FFC/FPC cable assemblies.